Microchip USB2517I-JZX-TR, USB Controller, 7-Channel 480 Mbps, 5V, USB 2.0, 1.8 V, 64-Pin QFN

Subtotal (1 reel of 3000 units)*

₩46,350,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
3000 +₩15,450.00₩46,348,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
333-196
제조사 부품 번호:
USB2517I-JZX-TR
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

USB Controller

Number of Transceivers

7

Maximum Data Rate

480Mbps

USB Specification

USB 2.0

Sub Type

Hub Controller IC

Power Supply Type

Digital, Analogue

ESD Protection

Yes

Maximum Supply Voltage

5V

Minimum Supply Voltage

1.8V

Package Type

QFN

Pin Count

64

Minimum Operating Temperature

-40°C

Supported Protocols

USB 2.0

Maximum Operating Temperature

85°C

Standards/Approvals

USB 2.0 specification, RoHS

Length

9mm

Series

USB2517

Height

850μm

Automotive Standard

No

Supply Current

270mA

The Microchip USB 2.0 hub controllers leveraging Microchip's innovative MultiTRAK technology that delivers industry leading data throughput in mixed speed USB environments, the USB251x family is designed for applications that demand low power and a small footprint without compromising on performance. Well suited for consumer and mobile applications, all members of the USB251x family are available in space saving packages.

Flexible port mapping and disable sequencing

Programmable USB differential pair pin locations ease PCB design

Programmable USB signal drive strength

Full power management with individual or ganged power control of each downstream port

Fully integrated USB termination and pull up/pulldown resistors

관련된 링크들