Microchip USB2514BT-I/M2, USB Controller 480 Mbps, 3.3V, USB 2.0, 1.2 V, 36-Pin SQFN
- RS 제품 번호:
- 333-131
- 제조사 부품 번호:
- USB2514BT-I/M2
- 제조업체:
- Microchip
Subtotal (1 reel of 3000 units)*
₩22,326,000.00
일시적 품절
- 2027년 5월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 + | ₩7,442.00 | ₩22,326,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 333-131
- 제조사 부품 번호:
- USB2514BT-I/M2
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Maximum Data Rate | 480Mbps | |
| Product Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.3V | |
| Package Type | SQFN | |
| Pin Count | 36 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | USB Battery Charging specification Rev. 1.1, USB 2.0 Specification (1) | |
| Series | USB251xB/xBi | |
| Height | 880μm | |
| Length | 6mm | |
| Supply Current | 70mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Maximum Data Rate 480Mbps | ||
Product Type USB Controller | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.3V | ||
Package Type SQFN | ||
Pin Count 36 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals USB Battery Charging specification Rev. 1.1, USB 2.0 Specification (1) | ||
Series USB251xB/xBi | ||
Height 880μm | ||
Length 6mm | ||
Supply Current 70mA | ||
The Microchip 4 Port USB 2.0 Hi Speed Hub Controller is a family of low power, configurable, MTT hub controller IC products for embedded USB solutions. The x in the part number indicates the number of downstream ports available, while the B indicates battery charging support. The Microchip hub supports low speed, full speed, and hi speed downstream devices on all of the enabled downstream ports.
Fully integrated USB termination and pull up/pull down resistors
Onboard 24 MHz crystal driver or external 24 MHz clock input
4 kilovolts of HBM JESD22-A114F ESD protection
Supports self or bus powered operation
관련된 링크들
- Microchip USB2422-I/MJ, Controller IC, 1-Channel 480 Mbps, 3.6V, USB 2.0, 3 V, 24-Pin SQFN
- Microchip USB2514B-I/M2, Controller IC, 4-Channel, 3.6V, USB 2.0, 3.3 V, 36-Pin SQFN
- Microchip USB2514B-AEZC-TR, USB Controller, 1-Channel, 3.6V, USB 2.0, I2C, 3.3 V, 36-Pin SQFN
- Microchip USB2534I-1080AEN, Controller IC, 1-Channel 480 Mbps, 3.6V, USB 2.0, 3 V, 36-Pin SQFN
- Microchip USB2514B/M2, USB 2.0 Hi-Speed Hub Controller, 4-Channel, 4.6V, USB 2.0, 3.3 V, 36-Pin SQFN
- Microchip, 132-Pin SQFN, Ethernet Controller 1000 Mbps USB 2.0 LAN7850/8JX, Full Duplex
- Microchip USB3503-I/ML, Controller IC, 1-Channel 1 Mbps, 3.3V, USB 2.0, 1.2 V, 32-Pin SQFN
- Microchip, 64-Pin SQFN, Ethernet Controller 1000 Mbps USB LAN7801/9JX, Full Duplex