StarTech.com 4 Port USB 3.2 USB Hub, Terminal Connector Powered, 57 mm 26 mm 114mm

Subtotal (1 unit)*

₩327,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩327,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3331
제조사 부품 번호:
5G4AINDRM-USB-A-HUB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Number of USB Ports

4

Product Type

USB Hub

USB Specification

USB 3.2

Power Source

Terminal Connector

Network Connection Type

USB

Width

114mm

Standards/Approvals

CE, TAA

Depth

57mm

Height

26mm

비준수

COO (Country of Origin):
TW

StarTech.com USB Hub, 4 USB Ports, USB 3.2 Specification - 5G4AINDRM-USB-A-HUB


This USB hub provides additional USB connectivity for industrial and commercial systems, enabling multiple USB-A devices to connect to a single USB link. It is designed for integration into networked equipment where USB 3.2 throughput and a secure power Interface are required, and it is suitable for installation in constrained spaces.

Features and Benefits:


• Four USB-A ports for simultaneous peripheral connections
• USB 3.2 Interface for high-speed data transfer
• Terminal connector power source for secured wiring
• CE and TAA approvals for regulatory adherence
• Compact footprint measuring 11.4 cm x 5.7 cm for space-limited installations

Applications


• Suitable for factory automation consoles requiring multiple USB devices
• Ideal for industrial control cabinets with DIN rail mounting requirements
• Used with data-acquisition modules needing high-speed USB connectivity
• Can be used for connecting diagnostic tools in electrical maintenance

How is power supplied and secured in industrial environments?


Power is provided via a Terminal connector allowing direct wiring to control power buses and secure termination suitable for cabinet installations.

What physical size should I allow for panel or rail integration?


The unit occupies a Compact envelope of 11.4 cm width and 5.7 cm depth, permitting installation where space is restricted.

Which USB standard determines interoperable device speeds?


The hub implements USB 3.2, enabling compatible hosts and peripherals to negotiate higher transfer rates.

Are there approvals relevant to procurement for regulated projects?


The device carries CE marking and meets TAA requirements, aligning with procurement policies that reference those approvals.

관련된 링크들