Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered, 60 mm 25 mm 178.6mm

Subtotal (1 unit)*

₩387,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩387,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-7493
Distrelec 제품 번호:
301-74-058
제조사 부품 번호:
EX-1189HMVS-3W
제조업체:
Exsys
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Exsys

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 3.2

Power Source

USB Bus

Network Connection Type

USB

Depth

60mm

Standards/Approvals

RoHS

Height

25mm

Width

178.6mm

COO (Country of Origin):
TW
The USB 3.2 Gen1 Premium HUB is a versatile and sturdy device designed to provide 7 screwable USB 3.2 Gen1 downstream ports with 15KV ESD surge protection for each output. It offers 1.5A power for up to 4 ports for charging iPhone, iPad, Smartphone, and Tablet's. With automatic data transfer rate recognition, this HUB supports various external devices effortlessly. Ideal for automation, industrial, and office applications, it features a rugged white metal housing for durability and can be easily mounted under a table or on a wall.

7 ports USB 3.2 Gen1 Metal HUB with 15KV ESD Surge Protection

1.5A power for 4 ports for charging mobile devices

Automatic recognition of data transfer rate for connected devices

Supports simultaneous 1.5A current on maximum 4 ports

Rugged white metal housing for durability

Easy installation with finger screws, no screwdriver required

관련된 링크들