RS PRO 4 Port USB 2.0 USB Hub, USB Powered

Subtotal (1 unit)*

₩16,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 923 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 407 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-6492
Distrelec 제품 번호:
303-90-908
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

USB Hub

Number of USB Ports

4

USB Specification

USB 2.0

Power Source

USB

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO USB A 2.0 to 4 Port USB Hub


Introducing the RS PRO USB A 2.0 to 4 Port USB Hub, ideal for connecting 4 USB compatible devices to a computer with a USB A port. It has been designed with a male USB A connector to 4 x USB A connectors in one smart housing. The USB A connectors can support USB 2.0 super speed transmission and are also backward compatible with USB 1.1 for added versatility and flexibility across applications. These RS PRO hubs have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring multiple USB cable assembly setups.

Features and Benefits:


  • This RS PRO USB hub is an ideal addition for greater flexibility when connecting multiple USB compatible devices into one central dock across a wide range of applications

  • Designed with 4 USB A sockets, this hub caters for most devices with compatible connectivity

  • These hubs from RS PRO provide a reliable high-speed connection with Plug and Play and hot-swap functionality, meaning no installation time and no additional software required

  • Hub cable length: 110 mm

  • RoHS, REACH and CE compliant

  • Applications:


    USB hubs are generally used for connecting multiple peripheral devices with a USB port to a host device, most commonly a PC or laptop. The hub generally has a mixture of ports to cater for a range of different connectors and applications, making them a really versatile addition to your home or office environment. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These hubs are most commonly used alongside:

  • Printers and scanners

  • Desktop PCs or laptops

  • Tablets and mobile phones

  • External storage devices and drivers and routers

  • Games consoles, keyboards, mice and other IT peripherals

  • Fully compliant with USB2.0

    Compatible with USB1.1

    Data transfer rates up to 480 Mbps

    Individual port over-current protection

    Plug and Play, no driver installation required

    Hot-swappable

    Supports Windows 10, 8/8.1 and Win 7

    Supports Mac OS 9.x and above

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들