Exsys 4 Port USB 2.0 USB Hub, USB Bus Powered, 66 mm 26 mm 114mm
- RS 제품 번호:
- 331-779
- Distrelec 제품 번호:
- 304-26-495
- 제조사 부품 번호:
- EX-1163HMS
- 제조업체:
- Exsys
Subtotal (1 unit)*
₩128,640.00
제한된 재고
- 268 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩128,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 331-779
- Distrelec 제품 번호:
- 304-26-495
- 제조사 부품 번호:
- EX-1163HMS
- 제조업체:
- Exsys
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Height | 26mm | |
| Depth | 66mm | |
| Standards/Approvals | CE, RoHS, FCC | |
| Width | 114mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Height 26mm | ||
Depth 66mm | ||
Standards/Approvals CE, RoHS, FCC | ||
Width 114mm | ||
- COO (Country of Origin):
- TW
The Exsys Industrial USB grade USB hub with four USB 2.0 outputs that can be wall wall-mounted or rail rail-mounted. It connects to a computer or server via the supplied USB 2.0 cable and features 15KV ESD surge protection for all four downstream USB 2.0 ports. Power is supplied either via USB or via the 3-pin terminal block. Two internal jumpers can be used to configure the power output at the downstream ports to suit individual requirements. It is designed to meet the special requirements of industrial applications and is very compact and robust.
Power supply 7 to 24V DC via terminal block
Automatic detection of input polarity on power terminal block
Automatic detection of data transfer rate of connected peripherals
500mA current on all 4 ports
Compact industrial design with metal housing
5x status LED
관련된 링크들
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys USB 2.0 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.0 USB Hub, USB Bus Powered, 82 mm 24 mm 47mm
- Exsys 4 Port USB 2.0 USB Hub, USB Powered, 19 mm 52 mm 84mm
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 16 Port USB 3.2 USB Hub, USB Bus Powered, 65 mm 48.2 mm 132.5mm
- Exsys 16 Port USB 3.0 USB Hub, USB Bus Powered, 55 mm 48.2 mm 132.5mm