Hirose Straight, Cable Male- 1 Port Type B USB Connector USB 2.0
- RS 제품 번호:
- 764-4578
- 제조사 부품 번호:
- UX40A-MB-5P
- 제조업체:
- Hirose
대량 구매 할인 받기
125개 더 담고 ₩23,500.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩33,880.00
재고있음
- 215 개 단위 배송 준비 완료
- 추가로 2027년 1월 18일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 5 - 120 | ₩6,776.00 | ₩33,880.00 | - |
| 125 - 370 | ₩6,588.00 | ₩32,940.00 | ₩23,500.00 |
| 375 - 995 | ₩6,364.00 | ₩31,820.00 | ₩154,500.00 |
| 1000 - 1995 | ₩6,136.00 | ₩30,680.00 | ₩640,000.00 |
| 2000 + | ₩5,820.00 | ₩29,100.00 | ₩1,912,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 764-4578
- 제조사 부품 번호:
- UX40A-MB-5P
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Product Type | USB Connector | |
| Mount Type | Cable | |
| USB Type | B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Product Type USB Connector | ||
Mount Type Cable | ||
USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UX | ||
- COO (Country of Origin):
- JP
Hirose UX series Mini B USB 2.0 connectors
UX series Mini B USB 2.0 plug connectors capable of meeting high-speed transmissions of up to 480 Mbps. The design of these Mini B USB connectors feature a low skew structure with an equal electrical length between twisted pairs. A wire termination section fixed onto the mould and a metal shield structure eliminate the need to use separate heat shrink tubing. The over-mould resin simply flows into the wire termination section to prevent short circuits. These USB plug connectors feature a snap lock mechanism that produces a tactile click to indicate that a secure mating connection has been made.
Features and Benefits
• Meets high-speed transmissions of up to 480 Mbps
• Low skew structure
• Separate heat shrink tubing not required
• Snap lock for secure mating assurance
• Suitable for automatic vacuum pickup mounting
Product Application Information
These UX Series Mini B USB connectors are suitable for use in a wide range of applications including PC peripheral equipment, data terminals, portable terminals, digital cameras and MP3 players
관련된 링크들
- Hirose Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Hirose Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Bottom Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Female- 1 Port Type USB Type C Connector USB 3.2