Amphenol Socapex A, Jam Nut Female- 1 Port Type A IP68 USB Connector USB 2.0

대량 구매 할인 받기

10개 더 담고 - 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩132,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩132,780.00-
10 - 24₩131,540.00-
25 - 49₩124,840.005%
50 - 99₩122,260.007%
100 +₩119,460.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-9584
Distrelec 제품 번호:
142-42-025
제조사 부품 번호:
USBFTV71G
제조업체:
Amphenol Socapex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Socapex

Product Type

USB Connector

USB Type

A

Mount Type

Jam Nut

USB Specification

USB 2.0

Current

5A

Connector Gender

Female

Orientation

A

IP Rating

IP68

Number of Ports

1

Voltage

5V

Termination Type

USB Type A Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy Gold Plated

Standards/Approvals

No

Hazardous Area Certification

No

Series

USBFTV

비준수

USBF TV (USB A)


From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:

• Sealed against fluids and dust

• Shock, vibration and traction resistant

• No cabling operation in field (no tools required)

• Mechanical coding/polarization (2 positions)

• Improved EMI protection

• USB A receptacle

• IP68 rating

Amphenol Field


These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

관련된 링크들