STAHLWILLE Straight, Desk Mount Male- 4 Port Type USB Type A IP67 USB Adapter USB Type A

Subtotal (1 unit)*

₩321,660.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩321,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4288
제조사 부품 번호:
52111057
제조업체:
STAHLWILLE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STAHLWILLE

Product Type

USB Adapter

Mount Type

Desk Mount

USB Type

USB Type A

Current

16A

USB Specification

USB Type A

IP Rating

IP67

Orientation

Straight

Connector Gender

Male

Number of Ports

4

Voltage

600V

Termination Type

USB Type A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Standards/Approvals

CSA, CE, UL

Hazardous Area Certification

No

Series

5211

제외

COO (Country of Origin):
DE

Stahlwille 7757-1 Series USB Adapter, 16A Current, IP67 - 52111057


This USB adaptor provides a rugged, desk-mounted USB A Interface designed for industrial environments. It offers a four-port, straight-orientation connection for powering and linking equipment where robust electrical performance and environmental protection are required. The unit is intended for use on workstations or control panels in automation, electronics and mechanical settings.

Features and Benefits:


• Male USB A contact rated for 16A continuous current
• Phosphor bronze contacts for Durable conductivity and wear resistance
• IP67 enclosure ensures dust-tight and temporary immersion protection
• Operates from -40°C to 105°C for extreme-temperature resilience
• 600V dielectric rating supports high-voltage industrial systems
• Certified to CSA, CE and UL for recognised safety approvals

Applications


• Suitable for desk-mounting at assembly-line control stations
• Ideal for connecting USB peripherals in electrical test rigs
• Used with industrial automation HMI and control modules
• Can be used for powering high-current USB devices in workshops
• Suitable for deployment on mechanical maintenance benches

What materials are used for the electrical contacts and why?


Contacts are MADE from phosphor bronze, chosen for good conductivity and resistance to fatigue in repeated insertion cycles.

How does the connector handle high-current requirements?


The male USB A termination is specified for 16A, allowing it to supply devices that demand elevated current within rated limits.

What mounting method is provided for workstation integration?


The unit is configured for desk-mount installation to secure the adaptor on work surfaces or panels.

How does the product perform under harsh environmental exposure?


With an IP67 rating it is sealed against dust ingress and withstands temporary immersion, maintaining electrical integrity in wet or dirty conditions.

Which safety standards does it meet for industrial use?


It carries approvals to CSA, CE and UL standards, indicating compliance with established regulatory safety requirements.

관련된 링크들