Amphenol Communications Solutions Right Angle, Surface Male- 2 Port Type USB 3.2 Gen 1 USB Connector USB 3.2
- RS 제품 번호:
- 261-9678
- 제조사 부품 번호:
- 12401981E412A
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 8% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,880.00
일시적 품절
- 163 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩1,880.00 | - |
| 10 - 24 | ₩1,720.00 | 8% |
| 25 - 49 | ₩1,580.00 | 15% |
| 50 - 99 | ₩1,440.00 | 23% |
| 100 + | ₩1,300.00 | 30% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-9678
- 제조사 부품 번호:
- 12401981E412A
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| USB Type | USB 3.2 Gen 1 | |
| Mount Type | Surface | |
| USB Specification | USB 3.2 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS, REACH, UL94V-0 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Product Type USB Connector | ||
USB Type USB 3.2 Gen 1 | ||
Mount Type Surface | ||
USB Specification USB 3.2 | ||
Current 5A | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS, REACH, UL94V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions USB connector is USB3.2 type C connector of first generation.
Operating temperature range -40°C to +85°C
Material contact copper alloy
관련된 링크들
- Amphenol Communications Solutions Right Angle, Surface Male- 2 Port Type USB 3.2 Gen 1 USB Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Vertical, Panel Mount Female Type USB Type C IPX8 USB Connector USB 2.0, USB 3.2 Gen 1
- Amphenol Communications Solutions Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 5 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 2 Port Type USB Type C USB Connector USB Type C