Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
261-9672
제조사 부품 번호:
124018392112A
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Product Type

USB C Connector

USB Type

USB Type C

Mount Type

Mid Mount

Current

5A

USB Specification

USB 3.2

Orientation

Right Angle

Connector Gender

Female

Number of Ports

2

Voltage

100V

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS, UL94V-0, REACH

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Amphenol Communications Solutions USB connector is USB3.2 type C connector of first generation. It has dielectric withstanding voltage 100V ac.

Operating temperature range -40°C to +85°C

Material contact copper alloy

관련된 링크들