CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP68, IP67 USB Adapter USB 3.0
- RS 제품 번호:
- 228-1221
- 제조사 부품 번호:
- 17-240001
- 제조업체:
- CONEC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 228-1221
- 제조사 부품 번호:
- 17-240001
- 제조업체:
- CONEC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CONEC | |
| Product Type | USB Adapter | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| Current | 2A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female/Female | |
| IP Rating | IP68, IP67 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 1kV | |
| Termination Type | Socket | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 17 | |
| 모두 선택 | ||
|---|---|---|
브랜드 CONEC | ||
Product Type USB Adapter | ||
USB Type USB Type A | ||
Mount Type Panel | ||
Current 2A | ||
USB Specification USB 3.0 | ||
Connector Gender Female/Female | ||
IP Rating IP68, IP67 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 1kV | ||
Termination Type Socket | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 17 | ||
The CONEC USB receptacle assembly kit has USB 3.0 version with type A F/ F adaptor.
IP67 and IP68 protection class
RoHS compliant
Operating temperature range is from -40°C to +85°C
관련된 링크들
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP68, IP67 USB Adapter USB 3.0
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- CONEC Vertical, PCB Female- 3 Port Type USB Type A IP54 USB Connector USB 2.0
- Legrand Straight, Surface Female- 1 Port Type USB Type A IP40 USB Adapter
- brennenstuhl Straight Male/Female- 1 Port Type USB Type A IP44 Socket Adapter USB Type A