RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 2.0

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩11,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1,170 개 단위 배송
  • 추가로 2026년 11월 23일 부터 80 개 단위 배송
  • 추가로 2026년 12월 21일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩11,420.00-
5 - 24₩10,960.004%
25 +₩9,020.0021%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-8307
Distrelec 제품 번호:
304-51-154
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type A to A

USB Specification

USB 2.0

Current

1.5A

Connector Gender

Female/Female

Orientation

Straight

Number of Ports

2

Voltage

30V ac

Termination Type

Plug-In

Minimum Operating Temperature

-20°C

Contact Material

Gold Plated

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

RS PRO

COO (Country of Origin):
GB

RS PRO Slim Front Mounted USB 2.0 A-A


Introducing from RS PRO a range of high-quality USB Type A-A connectors with female to female gender connections. These USB 2.0 connectors take up minimal space and are perfect for custom USB port interface configurations that include rack panels, enclosures, and electronic equipment. USB connectors are commonly used in audio & video applications such a television, DVDs, and computers.

Features and Benefits


• USB 2.0 Connector

• Type A-A, female receptacle

• Metal frame feedthrough

• Standard rectangular cut-out

• Optional hole mounting

• Use standard cable for each connector style

• Low rear profile ideal for applications with minimal space

• No soldering or punch termination

• Compatible with standard USB cables

Material


• Insert: ABS UL94 HB

• Plastic Frame: Polyamide UL94 V2

• Inner Over-mouldings: PE + PVC

• Shell: Nickel-plated steel

• Contacts: Gold Plated

Specifications


• Voltage rating: 30V AC

• Current rating: 1.5 A max

• Contact resistance: 50mΩ max

• Insulation resistance: 20MΩ min

• Dielectric withstanding voltage: 500V AC

• Operating Temperature: -20°C to 50°C

Variants


• USB 2.0 A-A Black plastic frame, CSK holes; RS stock no: 218-8307

• USB 2.0 A-A Black plastic frame, Ø2.5 PLAIN holes; RS stock no: 218-8308

FAQs


How do you Identify USB 2.0 & USB 3.0?;• USB white plug is USB 2.0

• USB blue plug is USB 3.0

What does USB stand for?;• USB (Universal Serial Bus) is an industrial standard that indicates the spec of cables & connectors, power supply and communication interfaces.

Applications


• Audio & Video Equipment;• Computers;• Custom Electrical Enclosures

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들