TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- RS 제품 번호:
- 188-4301
- Distrelec 제품 번호:
- 304-63-444
- 제조사 부품 번호:
- 2305018-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1600개 더 담고 ₩169,600.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 800 units)*
₩4,276,800.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 800 - 800 | ₩5,346.00 | ₩4,277,440.00 | - |
| 1600 - 2400 | ₩5,240.00 | ₩4,191,840.00 | ₩169,600.00 |
| 3200 + | ₩5,082.00 | ₩4,066,080.00 | ₩844,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-4301
- Distrelec 제품 번호:
- 304-63-444
- 제조사 부품 번호:
- 2305018-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| USB Specification | USB 3.1 | |
| Current | 5A | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2305 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
USB Specification USB 3.1 | ||
Current 5A | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2305 | ||
- COO (Country of Origin):
- CN
TE Connectivity 2305018-2
Integral Locking Latch=Without, USB Type=C, USB Version=3.1 Gen 2, Connector Style=Receptacle, Orientation=Right Angle, Shell Plating Material=Nickel, Contact Current Rating (Max)=5 A, Contact Mating Area Plating Thickness=.75 μm, Contact Termination Type=Surface Mount, Termination Method to Printed Circuit Board=Surface Mount, Termination Method=Hybrid, Locating Posts=Without, Mounting Location=Top, Locking Feature=Without, PCB Mount Retention Type=SMT + Through Hole, Connector Mounting Type=Board Mount, Housing Color=Black, Soldering Temperature (Max)=260 °C, Mating Cycles (Max)=10000, Operating Temperature Range=-30 – 85 °C, Pick & Place Capable=No, Pick and Place=None, Circuit Application=Power & Signal, Industry Standard=IEC, Degree of Protection=IPX8, Packaging Method=Reel, Packaging Quantity=800
관련된 링크들
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Standard IP68 USB Connector USB 4.0
- TE Connectivity Right Angle, Panel- 1 Port Type USB Type A USB Connector
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
- Amphenol ICC Right Angle, Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B Connector USB
- TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C