RS PRO Straight, Cable Male- 1 Port Type Micro USB USB Connector

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
179-2878
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

USB Connector

Mount Type

Cable

USB Type

Micro USB

Current

1A

Orientation

Straight

Connector Gender

Male

Number of Ports

1

Voltage

5V

Termination Type

Plug-In

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO CLB-JL series cable mount Plug Type micro USB Connector has Operating Temperature range of -40.0°C to +85°C and voltage rating of 5.0 Volts.

Gender Male

Termination Method Plug In

Current Rating 1.0A

관련된 링크들