RS PRO Straight, Cable Male- 1 Port Type Mini USB Type B USB Connector
- RS 제품 번호:
- 179-2874
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 179-2874
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | USB Connector | |
| Mount Type | Cable | |
| USB Type | Mini USB Type B | |
| Current | 1A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type USB Connector | ||
Mount Type Cable | ||
USB Type Mini USB Type B | ||
Current 1A | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO CLB-JL series cable mount Plug Type B mini USB Connector has Operating Temperature range of -40.0°C to +85°C and voltage rating of 5.0 Volts.
Gender Male
Termination Method Plug In
Current Rating 1.0A
관련된 링크들
- RS PRO Straight, Cable Male- 1 Port Type Mini USB Type B USB Connector
- TE Connectivity Straight, Cable Male- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type Mini USB Type B USB Connector
- Molex Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- RS PRO Straight, Cable Male- 1 Port Type Micro USB Type B USB Connector
- RS PRO Straight, Panel Female- 1 Port Type Mini USB Type B IP67 USB Connector
- RS PRO Straight, Cable Male- 1 Port Type Micro USB Type B USB Connector Micro USB
- RS PRO Straight, Panel Female/Female- 1 Port Type Mini USB Type B to B IP67 USB Connector