Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 30 units)*

₩42,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
30 - 30₩1,416.00₩42,462.00
60 - 90₩1,380.00₩41,400.00
120 +₩1,358.00₩40,758.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-8660
제조사 부품 번호:
73725-0110BLF
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Through Hole

Current

2.9A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

72309-xxxxBLF

COO (Country of Origin):
CN

Amphenol FCI Type A and Type B USB 2.0 Connectors


Type A and Type B USB 2.0 connectors with a high-speed 480 Mbps performance and high current rating of 2.1 to 2.9A. These Type A and Type B USB connectors are hot pluggable for quick and easy usage. The robust, durable design of these USB connectors enables them to withstand up to 12000 mating cycles. The housings of these USB Type A and Type B Connectors are made from high temperature thermoplastic and versions are available with shielding for EMI/ESD protection. PCB boardlocks on the connector housings offer a secure connection to the PCB during the soldering process. These Type A and B USB Connectors are available in a wide range of configurations including right angle mount, side mount and double-deck for design flexibility.

Features and Benefits


• 480 Mbps high-speed performance

• High current rating of 2.1 to 2.9A

• Robust and durable design

• Can withstand up to 12000 mating cycles

• Hot pluggable

• High temperature thermoplastic housings

• EMI/ESD shielded versions available

• PCB boardlocks for secure retention to PCB

• Wide range of configurations available

Product Application Information


These USB Type A and Type B Connectors are suitable for use in the consumer, industrial and instrumentation and data markets. Applications include still digital cameras, MP3 players, mobile phones, Notebooks, tablets, business equipment, automotive and medical equipment.

FCI USB


관련된 링크들