JST Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

5000개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 reel of 1000 units)*

₩4,390,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
1000 - 4000₩4,390.00₩4,390,600.00-
5000 +₩3,952.00₩3,951,600.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-5105
제조사 부품 번호:
UBC-R112-56C-7ATS(HF)
제조업체:
JST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

JST

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface

Current

1.25A

USB Specification

USB 3.1

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Voltage

20V

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

UBC

COO (Country of Origin):
JP

JST USB Type C PCB Connector


USB Type C PCB mount connector capable of supporting high-speed data transmission rates of 10 Gbit/s max. This USB Type C connector has a reversible plug interface enabling it to accept a plug in any direction eliminating orientation issues. A compact PCB space saving design with a depth of just 8.8 mm makes this USB Type C connector ideal for use in small mobile devices. This USB Type C connector has a robust structure with an outer shell that is soldered directly to the PCB. This outer shell design offers protection for the contacts against scooping during insertion and withdrawal of the connector. The front contact leads of this USB Type C connector are DIP and the rear are SMT. This configuration ensures that the performance of the connector is not effected by impacts caused by insertion.

Features and Benefits


Reversible plug design allowing insertion both ways

High-speed data transmission rates of 10 Gbit/s max

Compact space saving design

Robust structure with outer shell

DIP and SMT contact configuration for reliable performance

Applications


This USB Type C connector is suitable for use in a range of mobile devices including Notebook PCs, Tablet PCs and Desktop PCs and mobile phones.

JST USB Connectors


관련된 링크들