Amphenol ICC Straight, Through Hole Female- 1 Port Type USB Type C USB Connector 3.1
- RS 제품 번호:
- 137-2721
- 제조사 부품 번호:
- 10132328-10011LF
- 제조업체:
- Amphenol ICC
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 137-2721
- 제조사 부품 번호:
- 10132328-10011LF
- 제조업체:
- Amphenol ICC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol ICC | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Through Hole | |
| USB Specification | 3.1 | |
| Current | 5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 101xxxxx-0001LF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol ICC | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Through Hole | ||
USB Specification 3.1 | ||
Current 5A | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 101xxxxx-0001LF | ||
- COO (Country of Origin):
- CN
USB 3.1 Type C Gen 1 is the new standard plug and receptacle providing multifunction single cable solution for data, power, audio and video. The small form factor MADE this interconnection the unquestioned technology across all devices. The reversible design enables quick and easy connections no matter which way it is inserted. It supports power delivery up to 100W and perfromance speed up to 5Gb/s.
EMI shielding design
RoHS compliant and lead-free
Minimizes user waiting time
Ready for next-generation applications
Ensures quick and easy connections whichever way it is inserted
Tailored for emerging product designs
Suitable for applications in very thin platforms and the I&I market
관련된 링크들
- Amphenol ICC Straight, Through Hole Female- 1 Port Type USB Type C USB Connector 3.1
- Amphenol ICC Vertical, USB Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Vertical, Plug-in Male- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- Amphenol ICC Straight, Plug-in Male Type USB Type C Connector USB 3.1
- Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB