RS PRO Straight, Panel Female- 2 Port Feedthrough USB Connector USB 3.0
- RS 제품 번호:
- 280-087
- Distrelec 제품 번호:
- 304-51-217
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩48,820.00
재고있음
- 추가로 2026년 11월 09일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩48,820.00 |
| 10 + | ₩44,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-087
- Distrelec 제품 번호:
- 304-51-217
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Feedthrough USB Connector | |
| Mount Type | Panel | |
| Current | 1.5A | |
| USB Specification | USB 3.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Voltage | 30V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Cable | |
| Contact Material | Gold Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Feedthrough USB Connector | ||
Mount Type Panel | ||
Current 1.5A | ||
USB Specification USB 3.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Voltage 30V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Cable | ||
Contact Material Gold Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO USB 3.0 Earthed Panel Mount Connector
Introducing the range of RS PRO USB Panel Mount Connectors, perfect for achieving superior connectivity and designed to provide reliable and efficient USB connections through a sturdy and durable panel mount design. Its ideal for various applications like network racking and custom configurations, and much more.
Features and Benefits:
This RS PRO Panel Mount Connector is the ideal upgrade for sturdy and reliable USB 3.0 connections
Designed as a panel mount connection, this connector ensures a seamless connection and adaptation of different USB types that can easily be front, or rear mounted through the panel to offer flexible installation options in various setups
The low rear profile provides a space saving design to ensure the connector can easily fit into tight spaces, while installation is simplified through the use of standard cables for quick and hassle-free setup without the need for soldering or punch termination
The built in earth contact enhances safety and stable connections, making it perfect for using with wall plugs, rack mounting, custom configurations, and in space-constrained spaces like data centres
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Straight, Panel Female- 2 Port Feedthrough USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to A Feedthrough USB Connector USB 2.0
- RS PRO Straight, Panel Female/Male- 2 Port Type USB Type C IP40 Feedthrough USB Connector
- RS PRO Straight, Panel Female/Male- 1 Port Type USB Type C IP40 Feedthrough USB Connector
- RS PRO Straight, Panel Female- 1 Port Type USB Type B to A Feedthrough USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to A Feedthrough USB Connector USB 2.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to B Feedthrough USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to B IP40 Feedthrough USB Connector USB 3.0