Eaton Straight, Bulkhead Mount Female- 9 Port Type USB Type A IP65 USB Connector USB 3.0

Subtotal (1 unit)*

₩127,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩127,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-824
제조사 부품 번호:
147541 M22S-USB
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Bulkhead Mount

Current

900A

USB Specification

USB 3.0

Connector Gender

Female

IP Rating

IP65

Orientation

Straight

Number of Ports

9

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Contact Material

Cusn Gold Plated

Standards/Approvals

IEC/EN 6113-2, CSA-C22.2 No. 142, UL 508, E330994

Hazardous Area Certification

No

Series

M22

제외

COO (Country of Origin):
CZ
The Eaton Moeller series M22 Accessory Bulkhead interface is designed for USB 3.0 sockets with Type A connectors. It is a sleek and compact accessory with black bezel color that offers secure and reliable connections. With CE, CSA, and UL certifications, this bulkhead interface guarantees high-quality performance in various applications. The product dimensions of 50mm length, 45mm height, and 30mm width make it suitable for different mounting requirements.

CE, CSA, and UL certifications ensure reliable performance standards

Compact dimensions (50mm x 45mm x 30mm) for space-saving installations

Nine-pole connection type for secure and stable electrical connections

NEMA 12 and IP65 protection levels ensure sa

관련된 링크들