Hirose, CX Shell Connector for use with USB Type C Connector
- RS 제품 번호:
- 173-9955
- 제조사 부품 번호:
- CX60-SLDA
- 제조업체:
- Hirose
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 173-9955
- 제조사 부품 번호:
- CX60-SLDA
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Product Type | Shield | |
| Standards/Approvals | No | |
| Socket Type | Mini USB | |
| Material | Nickel | |
| Series | CX | |
| For Use With | USB Type C Connector | |
| Accessory Type | Shell Connector | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Product Type Shield | ||
Standards/Approvals No | ||
Socket Type Mini USB | ||
Material Nickel | ||
Series CX | ||
For Use With USB Type C Connector | ||
Accessory Type Shell Connector | ||
- COO (Country of Origin):
- KR
The Next-Generation USB Standard "USB Type-C™" Connector (USB Type-C™ is a registered trademark of USB Implementers Forum)
Reversible interface for easy mating
Supports 10Gbps Transmission (USB 3.1 Gen.2)
Clear tactile click (Excellent locking)
Design with superior mechanical strength
Plug: Slim overmold design
Receptacle: Top-mount and mid-mount types are available. Both types offer a Hybrid PCB termination featuring easy solder reworking. The Double-row SMT type is excellent for high-speed transmission
관련된 링크들
- Hirose, CX Shell Connector for use with USB Type C Connector
- Hirose Straight, PCB Male- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Right Angle, Top Female- 1 Port Type USB Type C IP54 USB Connector USB 2.0
- Hirose Right Angle, Top Female- 1 Port Type USB Type C IP68, IP69K USB Connector USB 2.0
- Hirose Vertical, Top Female- 1 Port Type USB Type C IP54, IP68, IP69K USB Connector USB 3.2
- Hirose Vertical, PCB Male- 1 Port Type USB Type C IP54, IP68, IP69K USB Connector USB 3.2