RS PRO USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Beige, 2 m

Subtotal (1 Box of 5 units)*

₩38,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩38,540.00₩7,708.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-8498
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Cable Length

2m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Beige

Jacket Material

PVC

Standards/Approvals

CE UKCA RoHS REACH

RS PRO 2 Metre, Beige, USB 2.0 Male Type A to USB Female Type A USB Cable Male to Female


Introducing the range of RS PRO USB 2.0 Cables, ideal for extending shorter cabled when extra length is required. It has been designed with a male A connector to a female A connector, supporting the USB 2.0 protocol standard and allowing for high-speed data transfer. The cable has a highly durable PVC jacket and 4.7 mm cable flex has copper wire conductions and a drain wire with aluminium braid and foil shielding for optimum protection and performance. The connectors themselves are made from nickel and have a built-in strain relief to prevent the cable from splitting around the edge of the boot. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB cable assembly setups.

Features & Benefits


  • USB Male Type A to USB Female Type A Beige PVC Cable

  • Male to female connectors

  • 2 m long

  • USB 2.0 with a transfer rate of 480 Mbps

  • Protected with aluminium braid foil shielding

  • USB cable outer dimeter of 4.7 mm

  • Nickel connector plating with copper pins

  • Strain relief, avoids cable splitting

  • USB A male to USB A female cables are used to extend shorter cables

  • Standards met CE, UKCA, ROHS, REACH

  • Pack Size


    Supplied in packs of 5 - For packs of 1 see RS PRO 1954275

    Applications


    USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. It’s generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most used alongside:

  • Printers and Scanners

  • Desktop PC or laptop

  • Tablets and mobile phones

  • External storage devices, drivers, and routers

  • Games consoles, keyboards, mice and other IT peripherals

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들