RS PRO Lightning Cable, Male USB Type A to Male, USB 2.0 Lightning Connector, Grey, 1 m

Subtotal (1 Box of 5 units)*

₩162,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩162,320.00₩32,464.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-8494
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Cable Length

1m

Product Type

Lightning Cable

Connector Type A

USB Type A

Connector Type B

Lightning Connector

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

CE UKCA RoHS REACH

COO (Country of Origin):
CN

RS PRO 1 Metre USB 2.0 Male to 8-Pin Lightning Male Cable, Beige


This high-quality cable from RS PRO features a USB 2.0 A male connector at one end and a male lightning connector at the other, offering exceptional quality and reliability. This versatile USB to lightning cable is perfect for providing power and charging a range of Apple products such as iPod, iPad, iPhone and Macbook whilst allowing you to sync files and data simultaneously. With the addition of USB 2.0, the cable can achieve speeds of up to 480 Mbit/s. The durable cable flex features copper wire conductors and drain wire with an aluminium braid foil shielding, ensuring a high-performance USB cable. The internal wires are enclosed in a PVC sheath offering excellent durability and corrosion resistance, whilst remaining flexible enough to accommodate cable management solutions. Both connector types are manufactured from nickel and feature strain relief to avoid the cable splitting whilst offering optimum performance and protection. This high-quality USB and lightning cable can be plugged into devices such as chargers or power outlets with a female A port via the Male A USB connector.

Features & Benefits


  • USB Type A to Male 8-Pin Lightning Beige Cable

  • Lightning to USB charge and sync cable

  • Transfer speed of 480 Mbps

  • 1 m long

  • Apple MFi-Certified (iPod, iPhone, iPad)

  • Protected with aluminium braid foil shielding

  • USB cable outer dimeter of 3 mm

  • Nickel connector plating with copper pins

  • Drain wire plus copper conductors

  • Standards met CE, UKCA, ROHS, REACH

  • Pack Size


    Supplied in packs of 5 - For packs of 1 see RS PRO 1828907

    Applications


    USB to Lightning cables are designed to provide power and charge a range of Apple products whilst allowing you to sync files and data at the same time. The Male A USB connector can fit into female A USB ports on plugs, chargers, or computers whilst the Lightning connector fits into the female port of Apple products such as:

  • iPod

  • iPhone

  • iPad

  • Macbook

  • What is a Lightning Connector?


    A lightning connector is specifically designed for use with a wide range of Apple products that feature a female lightning port. They are similar to typical USB connectors, however, are tailored more towards Apple products specifically.

    What is USB Version 2.0?


    USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들