RS PRO USB Cable, Male USB Type C to Male USB Type C, Black, 800 mm

대량 구매 할인 받기

5개 더 담고 ₩22,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩45,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 34 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩45,040.00-
5 - 24₩40,540.00₩22,500.00
25 +₩33,360.00₩292,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8998
Distrelec 제품 번호:
304-19-046
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Cable Length

800mm

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Male USB C to Male USB C, 0.8m Cable


This new RS PRO USB USB4™ is the most recent update in the evolution of USB, ideal for connecting smartphones, tablets, and other devices to devices with USB type C and Thunderbolt 3 compatibility. It has been designed with a male USB C connector to a male USB C connector and a highly durable jacket for optimum protection and performance. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to USB cable assembly setups.

Features and Benefits


  • This RS PRO USB Type C cable are based on Thunderbolt 3 technology ensuring greater compatibility with all USB Type C and Thunderbolt 3 devices

  • Designed to allow a data transfer rate of 40Gbps and offering a charging output of 100W, this cable carries significantly more power for optimum performance when needed

  • The male to male cable has a durable jacket and the connectors have hoods and built-in strain relief for greater protection

  • Maximum bandwidth is now 40Gbps, double the previous best spec of 20Gbps (USB3.2 Gen 2x2)

  • E-Mark Chip

  • Connectors: Connector A – USB C Male, Connector B – USB C Male

  • RoHS, REACH and CE compliant

  • Applications


    USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. It’s generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most used alongside:

    Printers and scanners

    Desktop PC or laptop

    Tablets and mobile phones

    External storage devices, drivers, and routers

    Games consoles

    Keyboards, mice, and other IT peripherals

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들