Ansmann USB Cable, Male USB Type A to Female Lightning Connector, Micro USB Type B, USB Type C, Black, 1.2 m
- RS 제품 번호:
- 236-1456
- Distrelec 제품 번호:
- 304-22-279
- 제조사 부품 번호:
- 1700-0136
- 제조업체:
- Ansmann
대량 구매 할인 받기
5개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩44,720.00
재고있음
- 추가로 2026년 11월 16일 부터 65 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩44,720.00 | - |
| 5 + | ₩40,240.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-1456
- Distrelec 제품 번호:
- 304-22-279
- 제조사 부품 번호:
- 1700-0136
- 제조업체:
- Ansmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ansmann | |
| Product Type | USB Cable | |
| Cable Length | 1.2m | |
| Connector Type A | USB Type A | |
| Connector Type B | Lightning Connector, Micro USB Type B, USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ansmann | ||
Product Type USB Cable | ||
Cable Length 1.2m | ||
Connector Type A USB Type A | ||
Connector Type B Lightning Connector, Micro USB Type B, USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ansmann USB Cable, 1.2m Length, 480Mbps Data Rate - 1700-0136
This USB cable provides a flexible connection solution, easily accommodating various devices. With its multiple connector options, it ensures compatibility across a range of electronic equipment, making it essential for professionals in automation, electronics, and the electrical sectors. The 1.2m length is optimal for convenience, facilitating device positioning while ensuring effective connectivity.
Features & Benefits
• Supports data transfer speeds of up to 480Mbps
• Connects USB A to Lightning, Micro USB B, and USB C
• Male connector design ensures secure attachment
• Multi-connector capability enhances user versatility
• Suitable for fast charging of several devices
• Durable design allows for repeated use in industrial environments
Applications
• Utilised with smartphones for charging and data transfer
• Compatible with tablets for quick connectivity
• Employed in automation setups for streamlined operations
• Essential for powering various electronic gadgets
• Applied in electrical testing to connect devices
What types of devices can be connected?
It can connect various devices with USB A, Lightning, Micro USB B, and USB C interfaces.
Is it suitable for high-speed data transfer?
Yes, the cable supports data rates of up to 480Mbps for efficient performance.
Can it be used for charging as well as data transfer?
Yes, it caters to both charging and data transfer seamlessly.
How should it be stored when not in use?
Its best to loosely coil the cable and keep it in a dry place to maintain its longevity.
Will it maintain performance with multiple connectors?
Yes, the multi-connector design ensures consistent performance across different devices.
관련된 링크들
- Ansmann USB Cable, Male USB 2.0 Type C to Male, USB 2.0 Apple Lightning, Black, 1.2 m
- Ansmann USB Cable, Male USB 2.0 Type C to Male, USB 2.0 Apple Lightning, USB 2.0 Type C, Black, 1.2 m
- Ansmann USB Cable, Male USB 2.0 to Male, USB 2.0 Apple Lightning, Black, 1.2 m
- Ansmann USB Cable, Male USB Type C to Male USB Type C, Grey, 2 m
- Ansmann USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, 1 m
- StarTech.com USB 2.0, Male USB Type A to Male Lightning Connector, Micro USB Type B, USB Type C, Silver, 1 m
- StarTech.com USB Cable, Male USB Type A to Male, USB 2.0 Lightning Connector, Micro USB Type B, USB Type C, Black, 1 m
- StarTech.com , Female Lightning Connector to Female Micro USB Type B, Black, 26 mm