StarTech.com USB 2.0, Male USB Type A to Male Lightning Connector, Black, 150 mm

Subtotal (1 unit)*

₩34,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 41 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-0918
Distrelec 제품 번호:
302-33-265
제조사 부품 번호:
RUSBLTMM15CMB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Lightning Cable

Cable Length

150mm

Connector Type A

USB Type A

Connector Type B

Lightning Connector

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

TPE

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

Series

RUSB

COO (Country of Origin):
CN

StarTech RUSB Series Lightning Cable, 150mm Cable Length, USB 2.0 Version - RUSBLTMM15CMB


This Lightning cable provides a short, robust connection between USB Type A host devices and Lightning‑equipped peripherals for compact charging and data‑transfer scenarios. It is intended for environments where a brief, direct link is preferable to longer leads, offering standard USB 2.0 signalling and a flexible thermoplastic jacket in a discrete black finish. The product conforms to REACH, CE and RoHS requirements for regulated substance control and electrical safety approvals.

Features and Benefits:


• USB 2.0 transfers deliver compatible data and charging rates
• Thermoplastic elastomer jacket offers flexible abrasion resistance
• Male USBA to male Lightning ensures direct device connectivity
• Black jacket reduces visible wear in professional settings
• Certified to REACH, RoHS and CE provides regulatory conformity

Applications


• Suitable for connecting mobile devices to legacy USB hosts
• Used with portable chargers and power banks for short runs
• Ideal for in‑dash or desktop setups requiring minimal cable slack
• Can be used for quick device sync at workstations
• Used for short‑term charging in retail point‑of‑sale systems

What conductor signalling level does it support for data transfer?


It operates on the USB 2.0 signalling protocol, supporting full‑speed and high‑speed USB 2.0 device communication.

What are the connector genders and how do they interface?


Both ends are male

one end fits a USB Type A receptacle and the other mates with a Lightning receptacle.

What material properties should I expect from the outer covering?


The sheath is made from thermoplastic elastomer which provides elasticity and resistance to repeated bending and surface abrasion.

How long is the cable and how does that affect installation?


The overall length is 150mm, making it suitable where minimal cable extension is required and reducing clutter in confined spaces.

관련된 링크들