StarTech.com USB 2.0, Male USB Type A to Male USB Type C, Black, 1.9 m
- RS 제품 번호:
- 213-3135
- Distrelec 제품 번호:
- 304-09-894
- 제조사 부품 번호:
- RUSB2AC2MB
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩41,500.00
재고있음
- 추가로 2026년 11월 09일 부터 162 개 단위 배송
- 추가로 2026년 11월 13일 부터 218 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3135
- Distrelec 제품 번호:
- 304-09-894
- 제조사 부품 번호:
- RUSB2AC2MB
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Cable Length | 1.9m | |
| Product Type | Charging Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Cable Length 1.9m | ||
Product Type Charging Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CN
StarTech.com Charging Cable, 1.9m Cable Length, USB Type A to USB Type C Connector Type - RUSB2AC2MB
This charging cable links devices with a USB Type A port to peripherals featuring a USB Type C connector for charging and data transfer in industrial and lab settings. It is designed as a straightforward male-to-male connection offering USB2.0 signalling and a robust outer jacket suitable for frequent handling.
Features and Benefits:
• USB2.0 signalling supports data transfer and charging
• Male A to male C configuration for direct device connections
• 1.9m length provides extended reach for workstation setups
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• Black finish reduces visible wear in workshop environments
• Compliant with RoHS REACH CE standards for regulated materials
• Male A to male C configuration for direct device connections
• 1.9m length provides extended reach for workstation setups
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• Black finish reduces visible wear in workshop environments
• Compliant with RoHS REACH CE standards for regulated materials
Applications
• Suitable for connecting test equipment to USB-C instruments
• Ideal for charging handheld tools from A-type power sources
• Used with industrial PCs that require A-to-C cable connections
• Can be used for field service tasks requiring a longer lead
• Ideal for electronics bench setups needing USB2.0 connectivity
• Ideal for charging handheld tools from A-type power sources
• Used with industrial PCs that require A-to-C cable connections
• Can be used for field service tasks requiring a longer lead
• Ideal for electronics bench setups needing USB2.0 connectivity
What connectors are fitted at each end?
The cable terminates with a USB Type A male plug at one end and a USB Type C male plug at the other.
What jacket material provides flexibility and handling durability?
The sheath is MADE from thermoplastic elastomer, offering a balance of flexibility and wear resistance for repeated use.
Which conformity marks confirm regulated substance compliance?
The cable meets RoHS and REACH requirements and carries CE marking for applicable standards.
Is the cable suited to high-speed USB generations?
It implements the USB2.0 specification, so it supports USB2.0 transfer rates rather than higher-speed USB versions.
관련된 링크들
- StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 2 m
- StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 1 m
- StarTech.com USB 2.0, Male USB Type A to Male USB Type C, Black, 1 m
- StarTech.com USB 2.0, Male USB Type C to Male USB Type C, White, 2 m
- StarTech.com USB 2.0, Male USB Type A to Male USB Type C, White, 2 m
- StarTech.com USB 2.0, Male USB Type C to Male USB Type C, White, 1 m
- StarTech.com USB 2.0, Male USB Type A to Male USB Type C, White, 1 m
- StarTech.com USB 2.0, Male USB Type C to Male USB 3.2 Type C, Black, 2 m