RS PRO USB 2.0, Female USB Type A to Female USB Type A, Grey, 3 m
- RS 제품 번호:
- 195-4274
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩7,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩8,760.00
재고있음
- 586 개 단위 배송 준비 완료
- 추가로 2027년 1월 26일 부터 39 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩8,760.00 | - |
| 5 + | ₩7,200.00 | ₩7,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-4274
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, RoHS, REACH | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals CE, RoHS, REACH | ||
Hazardous Area Certification No | ||
RS PRO USB 2.0 Cable, Male to Female, 3 m
Introducing the range of RS PRO USB 2.0 Cables, ideal for extending shorter cabled when extra length is required. It has been designed with a male A connector to a female A connector, supporting the USB 2.0 protocol standard and allowing for high-speed data transfer. The cable has a highly durable PVC jacket and 4.7 mm cable flex has copper wire conductions and a drain wire with aluminium braid and foil shielding for optimum protection and performance. The connectors themselves are made from nickel and have a built-in strain relief to prevent the cable from splitting around the edge of the boot. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB cable assembly setups.
Features and Benefits:
Applications:
USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. Its generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most commonly used alongside:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Grey, 1 m
- HARTING USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Grey, 3 m
- RS PRO USB 2.0, Female USB Type A to Female USB Type A, Black, 1 m
- RS PRO USB 2.0, Female USB Type A to Female USB Type A, Beige, 100 mm
- RS PRO USB 2.0, Female USB Type A to Female USB Type A, Black, 2 m
- RS PRO USB 2.0, Female USB Type A to Female USB Type A, Black, 3 m
- RS PRO USB 2.0, Female USB Type A to Female USB Type A, Black, 5 m
- RS PRO USB 2.0, Female USB Type A to Female USB Type A, Beige, 120 mm