MaxLinear 2-Channel UART RS422, RS485, IrDA 48-Pin TQFP, XR16L2750CM-F
- RS 제품 번호:
- 170-4579
- 제조사 부품 번호:
- XR16L2750CM-F
- 제조업체:
- MaxLinear
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 170-4579
- 제조사 부품 번호:
- XR16L2750CM-F
- 제조업체:
- MaxLinear
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MaxLinear | |
| Product Type | UART | |
| Number of Channels | 2 | |
| Standard Supported | RS422, RS485, IrDA | |
| Transmit FIFO | 64bit | |
| Receive FIFO | 64bit | |
| Maximum Data Rate | 6.25Mbps | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 9.2mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 MaxLinear | ||
Product Type UART | ||
Number of Channels 2 | ||
Standard Supported RS422, RS485, IrDA | ||
Transmit FIFO 64bit | ||
Receive FIFO 64bit | ||
Maximum Data Rate 6.25Mbps | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 48 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 9.2mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus Interface such as 8-bit VLIO.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
관련된 링크들
- MaxLinear 2-Channel UART RS422, RS485, IrDA 48-Pin TQFP, XR16L2750CM-F
- MaxLinear UART RS232, RS485, IrDA, RS422 48-Pin TQFP, XR16C850CM-F
- MaxLinear 2-Channel UART IrDA 48-Pin TQFP, XR16C2850CM-F
- MaxLinear 4-Channel UART IrDA, RS422, RS485, RS232 64-Pin LQFP
- MaxLinear UART RS485 UART, RS422, RS232 32-Pin QFN, XR16M890IL32-F
- MaxLinear UART RS485 UART, RS422, RS232 32-Pin QFN
- MaxLinear 4-Channel UART IrDA, RS422, RS485, RS232 64-Pin LQFP, ST16C654IQ64-F
- MaxLinear 4-Channel UART RS422, RS232, RS485, IrDA 64-Pin LQFP, ST16C654DIQ64-F