대량 구매 할인 받기
5개 더 담고 ₩16,900.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩19,020.00
재고있음
- 추가로 2026년 11월 23일 부터 564 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩19,020.00 | ₩3,804.00 | - |
| 5 + | ₩15,640.00 | ₩3,128.00 | ₩16,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 829-952
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | U-Bolt | |
| Inside Width | 51mm | |
| Thread Length | 40mm | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 963, DIN 84, ISO 7380, DIN 933, DIN 7985, DIN 931, DIN 916, DIN 912, DIN 85, DIN 965, ISO 7379, DIN 964, DIN 965T, DIN 7985T | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type U-Bolt | ||
Inside Width 51mm | ||
Thread Length 40mm | ||
Material Steel | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 963, DIN 84, ISO 7380, DIN 933, DIN 7985, DIN 931, DIN 916, DIN 912, DIN 85, DIN 965, ISO 7379, DIN 964, DIN 965T, DIN 7985T | ||
RS PRO Bright Zinc Plated U Bolt
When choosing the right U Bolt, there are certain things to consider. Before you make a purchase make sure you verify the measure of the height and inside diameter as, without it, it will not fit the needs of your applications.
We are proudly introducing our own branded RS PRO Bright Zinc Plated U Bolt is coming with a set of nuts and washers.
Our Zinc round bend-form makes them ideal for a variety of pipework to fixtures or ceilings.
The galvanised material is protecting against rust and corrosion while keeping your budget under control as you are getting nuts and washers in a bag.
Features and Benefits
Applications
U Bolts are widely known and used for:
Frequently asked questions
What happens if you over tighten U Bolts?
If over tighten happens, this will irrevocably damage the threads of the bolt and the nut, therefore be careful during the task.
How to install U Bolts?
Although the installation process is relatively easy to follow, it is worth to remember about the following steps.
1. Firstly, remove both nuts from each side of your U Bolt.
2. If you are planning to use the U Bolt around the pipe you are connecting and thread the bolt's ends through the holes, the next step is to make sure the nuts on each outer end of the bolts are tightened either by some power tool or wrench to tighten the nuts.
3. Using a U Bolt guide is always a good idea but remember to measure spacing to fit its specifications before tightening nuts.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Supplied with
2 nuts and washers
관련된 링크들
- RS PRO 90 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 75 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 45 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 60 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 114 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 34 mm Bright Zinc 30 mm Steel U-Bolt
- RS PRO Bright Zinc Steel Roofing Bolt x 40 mm
- RS PRO Bright Zinc Steel Coach Bolt, M10 x 40 mm