SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- RS 제품 번호:
- 282-7351
- 제조사 부품 번호:
- 1867
- 제조업체:
- SAM
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 282-7351
- 제조사 부품 번호:
- 1867
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Product Type | Tyre Inflator | |
| Inlet Size | 1/4 in | |
| Inlet Thread Standard | BSP | |
| Overall Length | 185mm | |
| Maximum Input Pressure | 150psi | |
| Inflation Pressure Range | 10bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Height | 305mm | |
| Standards/Approvals | NFR 63-302, 86/217/CE | |
| Overall Width | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Product Type Tyre Inflator | ||
Inlet Size 1/4 in | ||
Inlet Thread Standard BSP | ||
Overall Length 185mm | ||
Maximum Input Pressure 150psi | ||
Inflation Pressure Range 10bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Overall Height 305mm | ||
Standards/Approvals NFR 63-302, 86/217/CE | ||
Overall Width 60mm | ||
제외
- COO (Country of Origin):
- IT
The SAM Electronic Inflator calibrated from 0 to 10 bar, offering a versatile choice of pressure units including BAR, PSI, Kg, or KpA. This inflator provides accurate measurements in BAR and Kg with precision to two decimals. With a value range of 0 to 14
1.5 meter hose
Backlit digital display
Compliance to NFR 63 302
관련된 링크들
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 → 12 bar, 1/4 in Air Inlet (BSP)
- Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)
- PREVOST Tyre Inflator, 7 mm Air Inlet (BSP)
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- HAZET Tyre Inflator, 1/4 in Air Inlet (BSP)