PCL Tyre Inflator 9.8 kg/cm², 6.35 mm Air Inlet (BSP)
- RS 제품 번호:
- 137-0864
- 제조사 부품 번호:
- AFG4H03
- 제조업체:
- PCL
Subtotal (1 unit)*
₩227,660.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 다른 지역에서 6 개 단위 배송 준비 완료
- 추가로 2026년 11월 05일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩227,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-0864
- 제조사 부품 번호:
- AFG4H03
- 제조업체:
- PCL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PCL | |
| Product Type | Tyre Inflator | |
| Inlet Size | 6.35 mm | |
| Maximum Input Pressure | 138psi | |
| Inflation Pressure Range | 9.8 kg/cm² | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 265mm | |
| Overall Width | 50mm | |
| Standards/Approvals | EC Directive 86/217/EEC and BS EN 12645:2014 | |
| 모두 선택 | ||
|---|---|---|
브랜드 PCL | ||
Product Type Tyre Inflator | ||
Inlet Size 6.35 mm | ||
Maximum Input Pressure 138psi | ||
Inflation Pressure Range 9.8 kg/cm² | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 265mm | ||
Overall Width 50mm | ||
Standards/Approvals EC Directive 86/217/EEC and BS EN 12645:2014 | ||
제외
The already highly regarded predecessor to the AIRFORCE® MK4, the classic MK3 Tyre Inflator has been industry standard in many garages, petrol forecourts & tyre depots for over 25 years. Many thought the MK3 could not be improved… until now
New Viewing Window - Larger window gives 20% greater field of viewing
Lighter Weight - Gauge body weighs 923g, less work strain and easier for repetitive use
Biomorphic Shape - Ergonomic, easier to use and less prone to damage when dropped
New Valve Mechanism - Simplified 2 stage mechanism design prevents user having to "push" against full line pressure on deflate preventing fatigue
New Piston & Seal Design - New design, less drag, reduced friction & less movement inertia means no internal corrosion, no sticking and no skewing of accuracy
Accuracy Standards - Tested to over 400,000 cycles at 100% accuracy, meets EC 86/217 and compliant with EN12645:2014
관련된 링크들
- PCL Tyre Inflator 9.8 kg/cm², 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 1200 kPa, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- PREVOST Tyre Inflator, 7 mm Air Inlet (BSP)
- Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)
- HAZET Tyre Inflator, 1/4 in Air Inlet (BSP)