Alpha Wire Alpha Essentials Communication & Control Series Control Cable, 4 Cores, 0.14 mm², 26, 304.8m, Audio,
- RS 제품 번호:
- 277-3676
- Distrelec 제품 번호:
- 300-83-029
- 제조사 부품 번호:
- 1604 SL030
- 제조업체:
- Alpha Wire
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 277-3676
- Distrelec 제품 번호:
- 300-83-029
- 제조사 부품 번호:
- 1604 SL030
- 제조업체:
- Alpha Wire
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alpha Wire | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 26 | |
| Length | 304.8m | |
| Sheath Colour | Silver | |
| Cable Type | Audio, Control, Instrumentation | |
| Cable Shape | Multicore, Twisted Pair | |
| Series | Alpha Essentials Communication & Control | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alpha Wire | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 26 | ||
Length 304.8m | ||
Sheath Colour Silver | ||
Cable Type Audio, Control, Instrumentation | ||
Cable Shape Multicore, Twisted Pair | ||
Series Alpha Essentials Communication & Control | ||
제외
The Alpha Wire Communication and control cable is a versatile and reliable cable designed for various communication and control applications. This cable consists of four conductors, each with a conductor size of 26 AWG. Each conductor is made of bare copper and is constructed with 7 strands, totalling 34 individual wires. The diameter of each conductor is approximately 0.019 inches. The insulation around each conductor is made of Polypropylene and has a nominal wall thickness of 0.009 inches. Each conductor is color coded for easy identification. All four components run in parallel under a common jacket.
Electromagnetic interference resistance
Rated for a maximum voltage of 150 VRMS
Nominal inductance is 0.2 micro Henry per foot
Minimum bend radius of 10 times the cable diameter
38 ohms per 1000 feet nominal DC resistance of conductors
Rated for a maximum voltage of 150 VRMS
Nominal inductance is 0.2 micro Henry per foot
Minimum bend radius of 10 times the cable diameter
38 ohms per 1000 feet nominal DC resistance of conductors
관련된 링크들
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable, 25 Cores, 0.25 mm², Screened, 24, 30m, Audio,
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable, 4 Cores, 0.56 mm², Screened, 20, 30m, Audio,
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable, 8 Cores, 0.25 mm², Screened, 24, 30m, Audio,
- Alpha Wire Alpha Essentials Communication & Control Series Control Cable, 16 Cores, 0.23 mm², Screened, 24, 30m, Audio,
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable, 1 Cores, 0.8107 mm2, Screened, 20,
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable, 6 Cores, 0.2918 mm2, Screened, 24,
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable, 1 Cores, 1.7638 mm2, Screened, 16,
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable, 8 Cores, 0.2918 mm2, Screened, 24,