RS PRO Multi-Core Industrial Cable 0.5 mm² 25 m Black Sheath Polyvinyl Chloride
- RS 제품 번호:
- 200-9644
- 제조업체:
- RS PRO
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 200-9644
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.5 mm² | |
| Cable Length | 25m | |
| Jacket Colour | Black | |
| Outside Diameter | 1.83mm | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, Defence Standard 61-12 Part 5 | |
| Series | RS PRO | |
| Voltage | 440V | |
| Conductor Material | Tin Copper Wire | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.5 mm² | ||
Cable Length 25m | ||
Jacket Colour Black | ||
Outside Diameter 1.83mm | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, Defence Standard 61-12 Part 5 | ||
Series RS PRO | ||
Voltage 440V | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- GB
RS PRO 18 Core Screened Cable,16X0.2MM 25M
Introducing industrial screened multicore cables from RS PRO, a range of high quality and efficient cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The screened construction offers enhanced protection whilst keeping noise and interference to a minimum. The strands are housed in a durable PVC sheath offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore screened industrial cables are available in a variety of lengths and cores to suit a wide range of applications.
Features and Benefits
Applications
Screened cables are ideal for high frequency industrial applications, offering a highly efficient solution with excellent performance and durability. Screened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in an endless amount of applications including:
Standards
Defence Standard 61-12 Part 5
FAQs
Do I need a screen or unscreened cable?
Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Although unscreened, the cables provide sufficient protection and high performance whilst remaining a cost effective solution. If you need a cable for high frequency applications and low noise, then a screen cable is the perfect choice.
What is multicore industrial cable?
Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.
관련된 링크들
- RS PRO Multi-Core Industrial Cable 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- RS PRO Multi-Core Industrial Cable 0.5 mm² 500 m Black Sheath Polyvinyl Chloride
- RS PRO Multi-Core Industrial Cable 0.5 mm² 50 m Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 0.25 mm² 100 m Grey Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- Tasker Multi-Core Industrial Cable 2 Pairs 0.22 mm² 100 m White Sheath Polyvinyl Chloride
- RS PRO 340 Series Multi-Core Industrial Cable 0.05 mm² 250 m Black Sheath Polyvinyl Chloride