RS PRO Data Cable, 7 Cores, 0.14 mm², Screened, 26 AWG, 100m, Screened Shield
- RS 제품 번호:
- 195-9500
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 195-9500
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 7 | |
| American Wire Gauge | 26 AWG | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Shield Type | Braid | |
| Sheath Colour | Grey | |
| Outer Diameter | 5.2mm | |
| Outer Sheath Material | PVC | |
| Shielded/Unshielded | Shielded | |
| Voltage Rating | 250 V | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 7 | ||
American Wire Gauge 26 AWG | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Shield Type Braid | ||
Sheath Colour Grey | ||
Outer Diameter 5.2mm | ||
Outer Sheath Material PVC | ||
Shielded/Unshielded Shielded | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CN
RS PRO 7 Core Braid Industrial Cable
Introducing the range of RS PRO multicore cables, ideal for use across a wide variety of applications. The flexible cable has a multicore that can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals.
Features and Benefits:
- This RS PRO multicore cable has 7 18/0.10 mm core strands with a total cable length of 100 mm
- Ideal for multi-purpose cable installations
- It is a flexible cable with a durable grey PVC protective sheath and stranded bare copper conductors
- The cable offers good insulation due to the PVC insulation material and installation is easy and efficient thanks to the coloured cores and layout of the cable
- Operating temperature: -5 °C to +80 °C
- Conductor resistance (20℃ Ω/km): 130 max.
- Operating voltage: 250 V
- Overall diameter: 5.2 mm
- Bend radius: 41.6 (outer diameter mm x 8)
Applications:
Multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:
- Entertainment and audio industry
- Machines and factory control equipment
- Large control pads
- DIN-Rail terminals
- Conveyor belts
- Data and networking
- Security and safety
What kind of protection do these cables have?
If safety and reliability is of paramount importance to your application, these screened cables can ensure complete confidence with that situation. Each cable is fully insulated within a grey PVC sheath, fully protecting it from the elements. Within the PVC cover itself, the multicores are protected by a stranded bare copper braid, ensuring that any damage to the cable from everyday activities will be non-existent.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
관련된 링크들
- Telegartner Multicore Industrial Cable, 2 Cores, 0.14 mm², Screened, 26 AWG, 100m, Screened Shield
- RS PRO Multicore Data Cable, 0.2 mm², 4 Cores, 24 AWG, Screened, 100m, Grey Sheath
- RS PRO Multicore Data Cable, 0.22 mm², 6 Cores, 24 AWG, Screened, 100m, Black Sheath
- Igus chainflex CFBUS Data Cable, 4 Cores, 0.15 mm² CSA 26 AWG, Screened
- RS PRO Data Cable, 6 Cores, 0.22 mm², Unscreened, 24 AWG, 25m
- Igus chainflex CFBUS Data Cable, 4 Cores 0.15mm² 26 AWG, Screened, 25 m, Purple Thermoplastic Elastomer Sheath
- Igus chainflex CFBUS.PUR Data Cable, 8 Cores 0.15mm² 26 AWG, Screened, 25 m, Purple Polyurethane Sheath
- Igus chainflex CFBUS.PUR Data Cable, 8 Cores 0.2mm² 26 AWG, Screened, 25 m, Purple Polyurethane Sheath