Belden 9539 Series Multi-Core Industrial Cable 9 Cores 305 m Silver Sheath Polyvinyl Chloride

Subtotal (1 Box of 304 metres)*

₩2,235,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
미터당*
1 +₩2,235,080.00₩7,352.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
382-481
제조사 부품 번호:
9539.00U305
제조업체:
Belden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Belden

Product Type

Multi-Core Industrial Cable

Number of Cores

9

Cable Length

305m

Jacket Colour

Silver

Outside Diameter

6.1mm

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

Euroclass Eca

Number of Strands

7

Conductor Material

Tin Copper Wire

Voltage

300V

Series

9539

Size of Strands

200μm

Fire Behaviour

Flame Retardant

Core Strands

7 x 200 μm

COO (Country of Origin):
NL

Belden Multicore Industrial Cable, PVC Outer Sheath, 300V Voltage Rating - 95XX Series - 9539.00U305


Are reliable connections in your computer network non-negotiable? Trust this multicore cable from Belden to get messages from A to B. Nine individually insulated conductors let you combine multiple signals in one powerful wiring solution, to save space and simplify your setup. Thanks to its robust aluminium/polyester Beldfoil screen, EMI is no match for this tough piece of kit, so you can count on clean and noise-free transmission every time.

Features & Benefits


• Slender 24AWG size means it fits comfortably in narrow fixtures

• 74mm minimum bend radius means it can handle tight twists and turns without kinking or cracking

Applications


• Recording studios

• Robotic manufacturing systems

• Server rooms

How can I tell which wire is which during installation?


Colour-coded insulator jackets in black, white, red, green, brown, blue, orange, yellow and purple make it quick and simple to identify wires.

Standards

UL2464; NEC CMG

관련된 링크들