RS PRO SENSOCORD Series Multi-Core Industrial Cable 3 Pairs 0.09 mm² 100 m Black Sheath Polyurethane
- RS 제품 번호:
- 349-654
- 제조사 부품 번호:
- 246500909
- 제조업체:
- RS PRO
Subtotal (1 reel of 100 metres)*
₩248,720.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩248,720.00 | ₩2,488.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 349-654
- 제조사 부품 번호:
- 246500909
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Number of Pairs | 3 | |
| Cross Sectional Area | 0.09mm² | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Outside Diameter | 2.9mm | |
| Conductor Type | Stranded | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 900V | |
| Series | SENSOCORD | |
| Conductor Material | Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Number of Pairs 3 | ||
Cross Sectional Area 0.09mm² | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Outside Diameter 2.9mm | ||
Conductor Type Stranded | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 900V | ||
Series SENSOCORD | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
The Kabeltronik Multicore Cable is designed for measuring, signal, control, and regulation technology. Its durable jacket ensures high flexibility and resistance to mechanical and chemical stress. Ideal for demanding environments, it offers reliable performance and long-lasting durability, making it suitable for industrial and professional applications.
Black colour
Polyurethane jacket
100 m cable
YY Unshielded
관련된 링크들
- RS PRO SENSOCORD Series Multi-Core Industrial Cable 4 Pairs 0.09 mm² 100 m Black Sheath Polyurethane
- RS PRO SENSOCORD Series Multi-Core Industrial Cable 3 Pairs 0.09 mm² 100 m Black Sheath Polyurethane
- RS PRO SENSOCORD Series Multi-Core Industrial Cable 4 Pairs 0.25 mm² 50 m Black Sheath Polyurethane
- RS PRO SENSOCORD Series Multi-Core Industrial Cable 3 Pairs 0.34 mm² 100 m Black Sheath Polyurethane
- RS PRO SENSOCORD Series Multi-Core Industrial Cable 3 Pairs 0.25 mm² 50 m Black Sheath Polyurethane
- RS PRO 248800 Series Multi-Core Industrial Cable 3 Pairs 0.09 mm² 100 m Black Sheath Polyurethane
- RS PRO Multi-Core Industrial Cable 7 Pairs 0.14 mm² 100 m Grey Sheath Polyurethane
- Siemens PCF Series Multi-Core Industrial Cable 1 Pairs 150 m Green Sheath Polyurethane