ideal-tek 120mm Stainless Steel Serrated Tweezer

Subtotal (1 unit)*

₩50,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 10일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
847-3015
Distrelec 제품 번호:
301-01-842
제조사 부품 번호:
00D.SA.0
제조업체:
ideal-tek
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Serrated

Anti-Magnetic

Yes

Number of Pieces

1

Anti-Acid

Yes

Overall Width

10mm

Standards/Approvals

No

제외

COO (Country of Origin):
CH

Idealtek High Precision Anti-Magnetic Tweezers


These handcrafted Swiss tweezers are made for high precision work from anti-magnetic & anti-acid stainless steel. They benefit from perfect tip symmetry and balance, polished edges, superior no-scratch/antiglare satin finish and are perfect for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

3.SA Very fine and sharp

00D.SA Strong flat thick edges with serrated grips and tips

2AB.SA Flat accurate rounded tips that are curved

Anti-Magnetic Anti-Acid Stainless Steel (SA)

Low carbon austenitic steel (Material number 1.4435, DIN X2CrNiMo18-14-3, AISI number 316L)

Contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum

Good corrosion resistance to most chemicals, salts and acids

관련된 링크들