Weller Erem 5.9in Stainless Steel Pointed Tweezer
- RS 제품 번호:
- 420-5827
- 제조사 부품 번호:
- 24SA
- 제조업체:
- Weller Erem
Subtotal (1 unit)*
₩53,740.00
재고있음
- 추가로 2026년 11월 23일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 420-5827
- 제조사 부품 번호:
- 24SA
- 제조업체:
- Weller Erem
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 5.9in | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 5.9in | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Weller Tweezer, 5.9 inch Overall Length, Stainless Steel - 24SA
This tweezer is a precision hand tool designed for accurate handling of small parts in technical environments. Constructed from corrosion-resistant stainless steel and formed into a fine pointed tip, it serves tasks that require steady, precise manipulation while resisting magnetic and acidic interference. Supplied as a single unit, it is suited to bench and field work across electronics and laboratory settings.
Features and Benefits:
• Pointed tip enables precise component placement for tight tolerances
• Stainless steel construction resists chemical attack during routine exposure
• Anti-magnetic property prevents interference with sensitive components
• Single-piece design offers rigid control and minimal Flex during use
• Non-reactive finish supports frequent cleaning and sterilisation
• Stainless steel construction resists chemical attack during routine exposure
• Anti-magnetic property prevents interference with sensitive components
• Single-piece design offers rigid control and minimal Flex during use
• Non-reactive finish supports frequent cleaning and sterilisation
Applications
• Suitable for placing SMD components during board assembly
• Ideal for delicate mechanical adjustments in automation setups
• Used for handling tiny parts during electrical connector work
• Can be used for specimen manipulation in laboratory procedures
• Suitable for hobbyist model assembly requiring fine control
• Ideal for delicate mechanical adjustments in automation setups
• Used for handling tiny parts during electrical connector work
• Can be used for specimen manipulation in laboratory procedures
• Suitable for hobbyist model assembly requiring fine control
How does the tip geometry affect handling accuracy?
The pointed geometry concentrates the contact area for controlled pick-up and placement of very small parts, reducing slippage during alignment.
What maintenance is required to preserve material properties?
Periodic cleaning with a mild solvent and drying prevents residue build-up
avoid abrasive tools to maintain corrosion resistance.
How does the tool behave around magnetically sensitive equipment?
Its anti-magnetic characteristic ensures it will not introduce stray magnetic fields that could disturb magnetic sensors or tiny ferrous parts.
Is the tool suitable for exposure to common acids used in workshops?
The stainless steel is specified to resist acidic exposure encountered in routine workshop or lab use, minimising surface degradation.
관련된 링크들
- Weller Erem 5.9in Stainless Steel Pointed Tweezer
- Weller Erem 115mm Stainless Steel Pointed Tweezer
- Weller Erem 120mm Stainless Steel Pointed Tweezer
- Weller Erem 123mm Stainless Steel Pointed Tweezer
- Weller Erem 115mm Stainless Steel Straight, Pointed Tweezer
- Weller Erem 4.5in Stainless Steel Pointed Tweezer
- Weller Erem 150mm Stainless Steel Pointed, Curved, Bent Tweezer
- Weller Erem 4.7in Stainless Steel Pointed ESD Safe Tweezer