Knipex 70mm Stainless Steel Smooth Tweezer

Subtotal (1 unit)*

₩75,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩75,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-3319
제조사 부품 번호:
92 51 02
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

70mm

Point Type

Smooth

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Solder Adhesion Resistant

No

Standards/Approvals

No

제외

COO (Country of Origin):
CH

KNIPEX 92 51 02 Mini Precision Tweezers Smooth 70 mm


92 51 02 Mini Precision Tweezers For particularly demanding precision work: tough and highly resistant to corrosion. Handcrafted: polished edges and an excellent matt, scratch-free and non-reflective surface. For the electronics industry, watchmakers, jewellers, laboratories with biological and medical applications in moderately aggressive chemical environments. High-quality premium stainless steel: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. Extra short and lightweight tweezers with narrow tips. Ideal for working in confined spaces, under the microscope and for precision close work. Ideal for sample handling, microscopy preparation, sorting, precision manufacturing, electronic assembly, rework and repair. - Surface: matt finish- Finish: straight- Tips width (A): 0.1mm- Tips width (B): 1.2mm- Tweezers tip version: blunt- Corrosion-resistant: yes - Acid resistance: excellent- ESD-tested: no - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller Laboratories in biological and medical applications- Magnetic: non-magnetisable (80%)- Behaviour: Conductive

Technical attributes


For Particularly Demanding Precision Work: Tough And Highly Resistant To Corrosion
Handcrafted: Polished Edges And An Excellent Matt, Scratch-Free And Non-Reflective Surface
For The Electronics Industry, Watchmakers, Jewellers, Laboratories With Biological And Medical Applications In Moderately Aggressive Chemical Environments
High-Quality Premium Stainless Steel: High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids
Extra Short And Lightweight Tweezers With Narrow Tips

관련된 링크들