Knipex 115mm Stainless Steel Angled Tweezer

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
247-3278
제조사 부품 번호:
92 01 01
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Angled

Anti-Magnetic

Yes

ESD Safe

No

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

No

Overall Width

10mm

Standards/Approvals

No

제외

COO (Country of Origin):
CH

Knipex Precision Tweezers


The Knipex Precision Tweezers have an overall length of 115mm and are angled at 45°.

Features and benefits :


The Knipex SMD* fine-geometry tweezers are used to work on electronic components that can be soldered directly to the PCB using solderable connection surfaces.

Polished edges

Excellent matt surface

Scratch-free

Anti-reflective

Anti-magnetic

*CMS or SMD (Surface Mounting Device)

Applications :


It is used for assembly work, laboratory processes, clean room environments, circuit board repairs and reworking in the electronics industry.

Matérial :


Antimagnetic stainless steel (18/10)

관련된 링크들