대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩16,920.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩16,920.00 |
| 5 + | ₩13,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-0696
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 110mm | |
| Point Type | Sharp | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 110mm | ||
Point Type Sharp | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
RS PRO Low Carbon Austenitic Steel Tweezers - 110 mm
RS PRO is proud to introduce a series of tweezers designed for use where corrosion resistance and toughness are primary requirements. Upon inspection, they are made from low-carbon austenitic steel that contains chromium and nickel. These non-magnetisable tweezers are 110 mm in length, available with various tip points, feel great in the hand and compatible with finger gloves. RS PRO tweezers are the ideal solution for grabbing & holding components like Semiconductors, SMDs and Resistors especially when precision and accuracy are needed.
Features and Benefits
Specification
Applications
Tweezers are an excellent tool for safely picking up and handling small parts and components and placing them with precision. Tweezers are available in a range of sizes and materials to accommodate a variety of applications that require intricate detail. They are used in a wide range of industries and applications including:
관련된 링크들
- RS PRO 110mm Low Carbon Austenitic Steel Fine, Sharp, Straight Tweezer
- RS PRO 110mm, 120 mm Low Carbon Austenitic Steel Curved, Rounded, Sharp, Fine Tweezer Set
- RS PRO 100mm Low Carbon Austenitic Steel Very Sharp Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Strong Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Pointed Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine, Straight Tweezer