RS PRO 120mm Low Carbon Austenitic Steel Strong Tweezer

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩21,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2026년 12월 22일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩21,460.00-
5 +₩17,660.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-0695
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Tweezer

Material

Low Carbon Austenitic Steel

Overall Length

120mm

Point Type

Strong

Anti-Magnetic

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
PK

RS PRO Tweezer, 120mm Overall Length, Low Carbon Austenitic Steel - 3SA


This tweezer is a single-piece precision tool designed for controlled gripping and manipulation in technical environments. Constructed from low-carbon austenitic steel, it provides non-magnetic handling and resistance to acidic atmospheres, making it suitable for tasks requiring careful component control and minimal magnetic interference.

Features and Benefits:


• Anti-magnetic material prevents magnetic interference with components
• Acid-resistant construction reduces corrosion in harsh environments
• Strong point offers secure grip on small parts
• Single-piece build delivers durable, low-maintenance performance
• RoHS-compliant manufacture aligns with restricted-substance requirements

Applications


• Suitable for delicate Electronic Assembly and component placement
• Ideal for inspection and handling in electrical maintenance
• Used for mechanical small-part positioning during assembly
• Can be used in automation settings for manual intervention tasks

What material properties make it suitable for electronics work?


The low-carbon austenitic steel composition is non-magnetic and offers stainless-like corrosion resistance while remaining compatible with sensitive electronic components.

How does its construction affect longevity under corrosive conditions?


The chosen steel grade provides enhanced resistance to acidic exposure, which slows surface degradation and extends service life in chemically Active settings.

Is the tool supplied as a multi-piece kit?


It is provided as a single-piece instrument, eliminating joints that can trap contaminants and simplifying cleaning procedures.

What approval indicates restricted-substance compliance?


Manufacturing conforms to RoHS requirements, reflecting control of specified hazardous materials in the product.

관련된 링크들