RS PRO 110mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
- RS 제품 번호:
- 238-0692
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩35,340.00
일시적 품절
- 2026년 12월 22일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-0692
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 110mm | |
| Point Type | Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 110mm | ||
Point Type Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
RS PRO ESD Low Carbon Austenitic Steel Tweezers
RS PRO is proud to introduce a series of ESD safe tweezers designed for use where corrosion resistance and toughness are primary requirements. Upon inspection, they are made from low-carbon austenitic steel that contains chromium and nickel. These non-magnetisable tweezers are available in with 110 mm, 120 mm & 130 mm lengths with various tip points, feel great in the hand and are compatible with finger gloves. RS PRO ESD tweezers are the ideal solution for grabbing & holding components like Semiconductors, SMDs and Resistors especially when precision and accuracy are needed.
Features and Benefits
Specification
Applications
Tweezers are an excellent tool for safely picking up and handling small parts and components and placing them with precision. Tweezers are available in a range of sizes and materials to accommodate a variety of applications that require intricate detail. They are used in a wide range of industries and applications including:
관련된 링크들
- RS PRO 110mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
- RS PRO 130mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Extra Fine, Straight ESD Safe Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine, Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine, Sharp, Straight Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Strong ESD Safe Tweezer