RS PRO 120mm Low Carbon Austenitic Steel Pointed, Straight Tweezer

Subtotal (1 unit)*

₩14,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 419 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-0684
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Tweezer

Material

Low Carbon Austenitic Steel

Overall Length

120mm

Point Type

Pointed, Straight

Anti-Magnetic

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
IN

RS PRO Tweezer, 120mm Overall Length, Pointed Tip - 1SA


This tweezer is a precision hand tool designed for handling small components in controlled laboratory and electronics settings. It is constructed from a low carbon austenitic steel alloy and configured with a fine pointed tip to support delicate manipulation tasks in assembly and inspection workflows. The instrument meets RoHS requirements and resists magnetic interference and acidic environments, making it suitable for environments where material compatibility and non‑magnetic behaviour are important.

Features and Benefits:


• Pointed tip for precise component placement and fine handling
• Anti‑magnetic construction to prevent magnetic disturbance during work
• Anti‑acid surface resistance for use with corrosive substances
• Single‑piece build for consistency in tip alignment and control
• Conforms to RoHS for restricted substance acceptability

Applications


• Suitable for SMD placement and removal on PCBs in assembly
• Ideal for delicate tasks in electronics testing and repair
• Used for component handling in laboratory sample preparation
• Can be used for precision work in mechanical instrument assembly

What material properties aid corrosion resistance in acidic conditions?


The low carbon austenitic steel composition offers improved chemical stability, providing resistance to mild acidic exposure encountered in lab and bench processes.

How does the anti‑magnetic attribute affect measurement and placement tasks?


Non‑magnetic behaviour prevents stray magnetic fields from attracting metallic parts, aiding repeatable positioning of small ferrous and non‑ferrous components during assembly.

Is the tool suitable for handling fine electronic components without causing damage?


The fine pointed tip enables controlled grip and access to confined spaces, allowing manipulation of small parts while minimising contact area that could disturb delicate elements.

How does RoHS compliance influence selection for industrial use?


RoHS conformity indicates the materials avoid restricted hazardous substances, aligning the tool with regulatory requirements commonly demanded in electronics manufacturing environments.

관련된 링크들