ideal-tek 115mm Carbon Steel Flat Round ESD Safe Tweezer
- RS 제품 번호:
- 136-7343
- 제조사 부품 번호:
- 15ARW.C.NE.0
- 제조업체:
- ideal-tek
Subtotal (1 unit)*
₩126,200.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩126,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-7343
- 제조사 부품 번호:
- 15ARW.C.NE.0
- 제조업체:
- ideal-tek
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ideal-tek | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 115mm | |
| Point Type | Flat Round | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 11mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ideal-tek | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 115mm | ||
Point Type Flat Round | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 11mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CH
ESD Epoxy Coated Cutting Tweezers
Ideal-tek precision cutting tweezers manufactured from corrosion resistant medical carbon steel and ESD epoxy coated. Offers excellent consistency and makes them an excellent choice for use with SMD and SMT components for cutting.
Features and Benefits
• Perfect ESD Epoxy coated cutting tweezers for soft copper, gold, silver, magnetic wires;• Suitable for cutting and holding
Carbon steel
• Carbon style (material number 1.1221, Ck60, AISI 1060) ;• Magnetisable ;• Hardened by heat treatment, max. hardness 57 HRC ;• Low resistance to corrosion ;• For used where strength and/or hardness are of primary concern
Handles
• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically conductive additives and light and heat resistance pigment. ;• Excellent general resistance ;• Easy to clean;• Excellent dispersion ;• Impact-resistant surface
ESD Epoxy Coated Tweezers
관련된 링크들
- ideal-tek 120mm Carbon Steel Cutting, Angled ESD Safe Tweezer
- ideal-tek 130mm Polyamide 66, Carbon Fibre Flat Round ESD Safe Tweezer
- ideal-tek 36mm Carbon Fibre Angled ESD Safe Tweezer
- ideal-tek 40mm Carbon Fibre Wafer ESD Safe Tweezer
- ideal-tek 120mm Carbon Steel ESD Safe Tweezer
- ideal-tek 40mm Carbon Fibre, Plastic Flat, Round, Very Fine, Straight ESD Safe ESD Replaceable Tweezer
- ideal-tek 120mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer