Vishay SM5S48CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB
- RS 제품 번호:
- 280-2055
- 제조사 부품 번호:
- SM5S48CAHM3/I
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩35,060.00
- 추가로 2026년 9월 21일 부터 3,000 개 단위 배송
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩7,012.00 | ₩35,060.00 |
| 25 - 95 | ₩6,728.00 | ₩33,640.00 |
| 100 - 245 | ₩5,644.00 | ₩28,220.00 |
| 250 - 495 | ₩5,392.00 | ₩26,960.00 |
| 500 + | ₩4,856.00 | ₩24,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-2055
- 제조사 부품 번호:
- SM5S48CAHM3/I
- 제조업체:
- Vishay
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 53.3V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 48V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 2400W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 46.5A | |
| Clamping Voltage VC | 77.4V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.3mm | |
| Length | 15.4mm | |
| Series | SM5S10CA thru SM5S85CA | |
| Standards/Approvals | Meets MSL level 1 per J-STD-020, RoHS, Halogen-Free, UL 94 V-0 Flammability, Industrial Grade | |
| Width | 9.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 53.3V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 48V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 2400W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 46.5A | ||
Clamping Voltage VC 77.4V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 2.3mm | ||
Length 15.4mm | ||
Series SM5S10CA thru SM5S85CA | ||
Standards/Approvals Meets MSL level 1 per J-STD-020, RoHS, Halogen-Free, UL 94 V-0 Flammability, Industrial Grade | ||
Width 9.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
관련된 링크들
- Vishay SM5S22CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB
- Vishay SM5S24CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB
- Vishay SM5S26CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB
- Vishay SM5S28CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB
- Vishay SM5S78CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB
- Vishay SM5S85CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB
- Vishay SM5S43CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB
- Vishay SM5S54CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB