Texas Instruments TPD4E001DPKT 9-Element Uni-Directional TVS Diode, 100 W, 6-Pin USON

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩19,380.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 430 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
10 - 40₩1,938.00₩19,380.00
50 - 90₩1,900.00₩19,000.00
100 - 140₩1,860.00₩18,600.00
150 +₩1,824.00₩18,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
268-3645
제조사 부품 번호:
TPD4E001DPKT
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Array

Minimum Breakdown Voltage Vbr

11V

Mount Type

Surface

Package Type

USON

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

100W

Clamping Voltage VC

25V

Maximum Peak Pulse Current Ippm

5.5A

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Number of Elements per Chip

9

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, IEC 61000-4-2

Series

TPD4E001

Automotive Standard

No

Maximum Reverse Leakage Current

1nA

The Texas Instruments TVS Diode is a four channel transient voltage suppressor based electrostatic discharge protection diode array. The diode is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000 4 2 international standard. This device has a 1.5 pF IO capacitance per channel making it ideal for use in high speed data IO interfaces. The ultra low leakage current is suitable for precision analog measurements in applications like glucose meters and heart rate monitors.

Low supply current

Low leakage current

Central ESD clamp that features

Route the protected traces as straight as possible

Eliminate any sharp corners on the protected traces

Electric fields tend to build up on corners

관련된 링크들