DiodesZetex DESD2IVN27V3WQ-7 ESD Protection Diode, 135 W SOT-323
- RS 제품 번호:
- 254-8567
- 제조사 부품 번호:
- DESD2IVN27V3WQ-7
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-8567
- 제조사 부품 번호:
- DESD2IVN27V3WQ-7
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 28V | |
| Mount Type | PCB | |
| Package Type | SOT-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 27V | |
| Peak Pulse Power Dissipation Pppm | 135W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Clamping Voltage VC | 45V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.15mm | |
| Height | 950μm | |
| Standards/Approvals | RoHS, EC 61000-4-2, UL, ISO | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 28V | ||
Mount Type PCB | ||
Package Type SOT-323 | ||
Maximum Reverse Stand-off Voltage Vwm 27V | ||
Peak Pulse Power Dissipation Pppm 135W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Clamping Voltage VC 45V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 2.15mm | ||
Height 950μm | ||
Standards/Approvals RoHS, EC 61000-4-2, UL, ISO | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The DiodeZetex ESD protection diode is a next generation ESD and surge protection device packaged in a small footprint surface mount package. It is qualified to AEC-Q101, supported by a PPAP and is designed to protect two data lines of the Controller Area
Low channel input capacitance
2 channels of ESD protection
135W peak power dissipation per line
관련된 링크들
- DiodesZetex ESD Protection Diode, 135 W SOT-323
- DiodesZetex DESD2FLEX2SOQ-7 ESD Protection Diode, 230 W, 3-Pin SOT-23
- DiodesZetex DESD32VS2SOQ-7 ESD Protection Diode, 200 W, 3-Pin SOT-23
- DiodesZetex DESD3512SO-7 2-Element ESD Protection Diode, 330 W, 3-Pin SOT-23
- DiodesZetex DESD24VS2SO-7 ESD Protection Diode, 230 W, 3-Pin SOT-23
- DiodesZetex DESD1FLEX2SOQ-7 2-Element ESD Protection Diode, 200 W, 3-Pin SOT-23
- DiodesZetex DESD32VS2SO-7 2-Element Uni-Directional ESD Protection Diode, 200 W, 3-Pin SOT-23
- DiodesZetex Bi-Directional ESD Protection Diode, 350 W SOD-323